Low

ALPHA WIRE  SW20 NA005  Spiral Wrap, Zero Halogen, 0.125 ", 3.175 mm, Nylon (Polyamide), Zero Halogen, Natural, 100 ft

ALPHA WIRE SW20 NA005
Manufacturer Part No:
SW20 NA005
Order Code:
1746981
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

External Diameter - Imperial:
0.125"
External Diameter - Metric:
3.175mm
Wrap Material:
Nylon (Polyamide), Zero Halogen
Wrap Colour:
Natural
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.5m
Bundle Dia Min - Imperial:
-
Bundle Dia Max - Imperial:
-
Bundle Dia Min - Metric:
-
Bundle Dia Max - Metric:
-
Product Range:
-
Cable Diameter Max:
12.7
For Use With:
Wire Harnessing, Cable Bundling
Material:
Nylon, Zero Halogen
Accessory Type:
Spiral Wrap
Colour:
Natural
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85469090
Weight (kg):
1

Alternatives

Associated Products