Low

ALPHA WIRE  PIF2403/4 NA005  Sleeving, Uncoated Flexible, Braided, 30.5 m, 100 ft, 0.783 ", Fibreglass, Natural

ALPHA WIRE PIF2403/4 NA005
Technical Data Sheet (345.30KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The PIF2403/4 NA005 is an Uncoated Fiberglass Sleeving Tube constructed with heat-annealed braided fiberglass material. The tube has a sleeving for your application with options that are great for flexible wire harnesses, heat protection and defence against chemicals or abrasion. It is ideal for applications requiring operation up to 648°C. It is heat treated to remove all organic matter and it is completely compatible with all insulation and conductor types.
  • 1 x 10¹⁵Rcm Minimum volume resistivity
  • 0.018" Minimum wall thickness
  • -60 to 648°C Temperature range

Product Information

Sleeving / Tubing Type:
Braided
Length - Metric:
30.5m
Length - Imperial:
100ft
Internal Diameter:
0.783"
Sleeving Material:
Fibreglass
Sleeving Colour:
Natural
Product Range:
-
Outer Diameter:
19.05 mm
Reel Length (Metric):
30.5
Body Material:
Fibreglass
Length:
30.5 m
For Use With:
Components, Cables and Wire Harnessing
Material:
Uncoated Fibreglass
Accessory Type:
Sleeving
Reel Length (Imperial):
100
Colour:
Natural
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Safety;
  • Industrial

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85469090
Weight (kg):
1

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.