Low

PIF24020 NA005. - 

Sleeving, Uncoated Flexible, Braided, 30.5 m, 100 ft, 0.86 mm, Fibreglass, Natural

PIF24020 NA005. - Sleeving, Uncoated Flexible, Braided, 30.5 m, 100 ft, 0.86 mm, Fibreglass, Natural

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PIF24020 NA005.
Order Code:
1746950
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Braided
:
30.5m
:
100ft
:
0.86mm
:
Fibreglass
:
Natural
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PIF24020 NA005 is an Uncoated Fiberglass Sleeving Tube constructed with heat-annealed braided fiberglass material. The tube has a sleeving for your application with options that are great for flexible wire harnesses, heat protection and defence against chemicals or abrasion. It is ideal for applications requiring operation up to 648°C. It is heat treated to remove all organic matter and it is completely compatible with all insulation and conductor types.
  • 1 x 10¹⁵Rcm Minimum volume resistivity
  • 0.009" Minimum wall thickness
  • -60 to 648°C Temperature range

Applications

Safety, Industrial

Associated Products

Compare Selected

Related Searches

 

53 In stock

Supplier Direct Ship

Non-Cancellable / Non Returnable

28 business days delivery for in stock items

£15.56 £ 15.56
Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price
1 + £15.56
5 + £14.55
10 + £13.30
25 + £11.93
50 + £11.04
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.