Low

PIF2009 NA002 - 

Sleeving, Flexible, Braided, 152.4 m, 500 ft, 0.124 ", Fibreglass / Silicone, Natural

PIF2009 NA002 - Sleeving, Flexible, Braided, 152.4 m, 500 ft, 0.124 ", Fibreglass / Silicone, Natural

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PIF2009 NA002
Order Code:
1746934
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Braided
:
152.4m
:
500ft
:
0.124"
:
Fibreglass / Silicone
:
Natural
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PIF2009 NA002 is a Silicone Rubber Coated Fiberglass Sleeving Tube. The tube has a sleeving for your application with options that are great for flexible wire harnesses, heat protection and defence against chemicals or abrasion. The tube sleeving offering high heat and superior electrical characteristics in a closely woven, braided fiberglass uniformly coated with silicone rubber. It provides low temperature flexibility to -70°C and heat protection to 200°C. The fiberglass sleeving material is heat-set, cuts cleanly and will not fray. It is easy to "pushback" and form over components, connections and cables.
  • 8000V Minimum dielectric strength
  • 6x10¹³R-cm Minimum volume resistivity
  • 1200psi Minimum tensile strength
  • 0.018" Minimum wall thickness
  • -70 to 200°C Temperature range

Applications

Safety, Industrial

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

 

0 In stock

Supplier Direct Ship

Non-Cancellable / Non Returnable

£417.32 £ 417.32
Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price
1 + £417.32
5 + £404.79
10 + £392.66
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.