Low

PIF2005 NA008 - 

Sleeving, Flexible, Braided, 7.62 m, 25 ft, 0.198 ", Fibreglass / Silicone, Natural

PIF2005 NA008 - Sleeving, Flexible, Braided, 7.62 m, 25 ft, 0.198 ", Fibreglass / Silicone, Natural

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PIF2005 NA008
Order Code:
1746922
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Braided
:
7.62m
:
25ft
:
0.198"
:
Fibreglass / Silicone
:
Natural
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PIF2005 NA008 is a Silicone Rubber Coated Fiberglass Sleeving Tube. The tube has a sleeving for your application with options that are great for flexible wire harnesses, heat protection and defence against chemicals or abrasion. The tube sleeving offering high heat and superior electrical characteristics in a closely woven, braided fiberglass uniformly coated with silicone rubber. It provides low temperature flexibility to -70°C and heat protection to 200°C. The fiberglass sleeving material is heat-set, cuts cleanly and will not fray. It is easy to "pushback" and form over components, connections and cables.
  • 8000V Minimum dielectric strength
  • 6x10¹³R-cm Minimum volume resistivity
  • 1200psi Minimum tensile strength
  • 0.02" Minimum wall thickness
  • -70 to 200°C Temperature range

Applications

Safety, Industrial

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
38 in stock

Reel of 1

1+ £115.42 5+ £111.95 10+ £108.59

Associated Products

Compare Selected

Related Searches

 

50 In stock

Supplier Direct Ship

Non-Cancellable / Non Returnable

7 business days delivery for in stock items

£34.68 £ 34.68
Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price
1 + £34.68
5 + £33.63
10 + £32.63