Low

PIF-200-3 NA008 - 

Sleeving, Flexible, Braided, 7.62 m, 25 ft, 0.249 ", Fibreglass / Silicone, Natural

PIF-200-3 NA008 - Sleeving, Flexible, Braided, 7.62 m, 25 ft, 0.249 ", Fibreglass / Silicone, Natural

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PIF-200-3 NA008
Order Code:
1746917
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Braided
:
7.62m
:
25ft
:
0.249"
:
Fibreglass / Silicone
:
Natural
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The PIF-200-3 NA008 is a Silicone Rubber Coated Fiberglass Sleeving Tube. The tube has a sleeving for your application with options that are great for flexible wire harnesses, heat protection and defence against chemicals or abrasion. The tube sleeving offering high heat and superior electrical characteristics in a closely woven, braided fiberglass uniformly coated with silicone rubber. It provides low temperature flexibility to -70°C and heat protection to 200°C. The fiberglass sleeving material is heat-set, cuts cleanly and will not fray. It is easy to "pushback" and form over components, connections and cables.
  • 8000V Minimum dielectric strength
  • 6x10¹³R-cm Minimum volume resistivity
  • 1200psi Minimum tensile strength
  • 0.02" Minimum wall thickness
  • -70 to 200°C Temperature range

Applications

Safety, Industrial

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 09/04/18

Contact me when back in stock

Alternatives Available

1746916 - Sleeving, Flexible, Braided, 30.5 m, 100 ft, 0.249 ", Fibreglass / Silicone, Natural

£54.16 £ 54.16
Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price
1 + £54.16
5 + £48.30
15 + £44.14
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.