GRP120NF34 BK005 - 

Sleeving, Expandable Non Fray, Braided, 30.5 m, 100 ft, 31.75 mm, PET (Polyethylene Terephthalate)

GRP120NF34 BK005 - Sleeving, Expandable Non Fray, Braided, 30.5 m, 100 ft, 31.75 mm, PET (Polyethylene Terephthalate)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
GRP120NF34 BK005
Order Code:
Technical Datasheet:
See all Technical Docs

Product Information

PET (Polyethylene Terephthalate)
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The GRP120NF34 BK005 is a Non-fray Expandable Sleeving Tube constructed with flame retardant braided polyethylene terephthalate (PET) tubing material. The tube has a sleeving for your application with options that are great for flexible wire harnesses, heat protection and defence against chemicals or abrasion. The sleeving tube cuts cleanly and fray-free with scissors, with no hot knife required. It is lightweight, expandable woven polyester sleeving that offers high flexibility with high resistance to abrasion and cut-through. The open weave allows for a great range of expansion of the sleeving diameter, thus ensuring ease of installation and gripping action over a wide range of shapes and sizes. GRP sleeving is an ideal protective sleeve for wire bundles, harnesses, pneumatic hoses, hydraulic lines and highly polished or threaded machine parts.
  • 80 Number of carriers
  • 3 Number of yarns
  • 240 Total number of monofilaments


Safety, Maintenance & Repair, Industrial


Associated Products

Compare Selected

Related Searches


0 In stock

Supplier Direct Ship

Non-Cancellable / Non Returnable

£233.39 £ 233.39
Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price
1 + £233.39
5 + £226.39
10 + £219.59
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.