Low

ALPHA WIRE  GRP1203/4 BK005  Sleeving, Expandable Flame Retardant, Braided, 30.5 m, 100 ft, 31.75 mm, PE (Polyester), Black

ALPHA WIRE GRP1203/4 BK005
Technical Data Sheet (345.30KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Sleeving / Tubing Type:
Braided
Length - Metric:
30.5m
Length - Imperial:
100ft
Internal Diameter:
31.75mm
Sleeving Material:
PE (Polyester)
Sleeving Colour:
Black
Product Range:
-
Cable Diameter Min:
12.7
Cable Diameter Max:
31.75
Reel Length (Metric):
30.5
Body Material:
PET (Polyester)
Length:
30.5 m
For Use With:
Bundles, Harnesses, Pneumatic Hoses, Hydraulic Lines
Material:
Polyester
Accessory Type:
Expandable
Reel Length (Imperial):
100
Colour:
Black
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85469090
Weight (kg):
1

Alternatives

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.