Low

GRP110NF14 BK002 - 

Sleeving, Expandable Non Fray, Braided, 152.4 m, 500 ft, 3.96 mm, PET (Polyethylene Terephthalate)

GRP110NF14 BK002 - Sleeving, Expandable Non Fray, Braided, 152.4 m, 500 ft, 3.96 mm, PET (Polyethylene Terephthalate)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
GRP110NF14 BK002
Order Code:
1746812
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Braided
:
152.4m
:
500ft
:
3.96mm
:
PET (Polyethylene Terephthalate)
:
Black
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The GRP110NF14 BK002 is a Non-fray Expandable Sleeving Tube constructed with braided polyethylene terephthalate (PET) tubing material. The tube has a sleeving for your application with options that are great for flexible wire harnesses, heat protection and defence against chemicals or abrasion. The sleeving tube cuts cleanly and fray-free with scissors, with no hot knife required. It is lightweight, expandable woven polyester sleeving that offers high flexibility with high resistance to abrasion and cut-through. The open weave allows for a great range of expansion of the sleeving diameter, thus ensuring ease of installation and gripping action over a wide range of shapes and sizes. GRP sleeving is an ideal protective sleeve for wire bundles, harnesses, pneumatic hoses, hydraulic lines and highly polished or threaded machine parts.
  • 40 Number of carriers
  • 3 Number of yarns
  • 120 Total number of monofilaments

Applications

Safety, Maintenance & Repair, Industrial

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
2 in stock

Reel of 100

1+ £86.11 3+ £81.58 5+ £73.81 10+ £65.96 More Less

Associated Products

Compare Selected

Related Searches

 

88 In stock

Supplier Direct Ship

Non-Cancellable / Non Returnable

7 business days delivery for in stock items

£201.81 £ 201.81
Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price
1 + £201.81
5 + £195.75
10 + £189.87
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.