Low

FIT2213/8 RD024 - 

Heat Shrink Tubing, FIT 221, 9.53 mm, 0.375 ", 2:1, Red, 35 ft, 10.67 m

FIT2213/8 RD024 - Heat Shrink Tubing, FIT 221, 9.53 mm, 0.375 ", 2:1, Red, 35 ft, 10.67 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FIT2213/8 RD024
Order Code:
1747310
Product Range
FIT221
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
9.53mm
:
0.375"
:
2:1
:
Red
:
35ft
:
10.67m
:
4.75mm
:
0.187"
:
PO (Polyolefin)
:
FIT221
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FIT221 series Heat Shrink Tubing made of cross-linked polyolefin and offers 2:1 shrink ratio.
  • 1500psi Minimum tensile strength
  • 500V/mil Minimum dielectric strength
  • 90°C Minimum shrink temperature
  • 121°C Full recovery temperature
  • -55 to 135°C Temperature range

Applications

Safety, Industrial, Automotive

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Reel of 30

1+ £103.00 5+ £102.00 10+ £101.00

Related Searches

 

0 In stock

Supplier Direct Ship

Non-Cancellable / Non Returnable

£25.40 £ 25.40
Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price
1 + £25.40
5 + £24.63
10 + £23.90
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.