Low

ALPHA WIRE  FIT2213/32 BK103  Heat Shrink Tubing, Pack of 25 1.22m Pieces, 2.36 mm, 0.092 ", 2:1, Black, 4 ft, 1.22 m

ALPHA WIRE FIT2213/32 BK103
Manufacturer Part No:
FIT2213/32 BK103
Order Code:
1747243
Product Range
FIT221
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The FIT221 series Heat Shrink Tubing made of cross-linked polyolefin and offers 2:1 shrink ratio.
  • 1500psi Minimum tensile strength
  • 500V/mil Minimum dielectric strength
  • 90°C Minimum shrink temperature
  • 121°C Full recovery temperature
  • -55 to 135°C Temperature range

Product Information

I.D. Supplied - Metric:
2.36mm
I.D. Supplied - Imperial:
0.092"
Shrink Ratio:
2:1
Shrink Tubing / Boot Colour:
Black
Length - Imperial:
4ft
Length - Metric:
1.22m
I.D. Recovered Max - Metric:
1.17mm
I.D. Recovered Max - Imperial:
0.046"
Shrink Tubing / Boot Material:
PO (Polyolefin)
Product Range:
FIT221
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Safety;
  • Industrial;
  • Automotive

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85469090
Weight (kg):
.28599

Alternatives

Similar Products