Low

FIT2213/16 BK005 - 

Heat Shrink Tubing, FIT 221, 4.75 mm, 0.187 ", 2:1, Black, 100 ft, 30.5 m

FIT2213/16 BK005 - Heat Shrink Tubing, FIT 221, 4.75 mm, 0.187 ", 2:1, Black, 100 ft, 30.5 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FIT2213/16 BK005
Order Code:
1747211
Product Range
FIT221
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
100
:
Irradiated Polyolefin
:
4.75
:
Heat
:
4.75
:
4.75
:
2.36
:
2.36
:
0.51
:
Heat Shrink
:
Black
:
PO (Polyolefin)
:
4.75
:
0.187
:
2:1
:
Black
:
100
:
30.5
:
2.36
:
0.092
:
PO (Polyolefin)
:
FIT221
:
No SVHC (07-Jul-2017)
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FIT221 series Heat Shrink Tubing made of cross-linked polyolefin and offers 2:1 shrink ratio.
  • 1500psi Minimum tensile strength
  • 500V/mil Minimum dielectric strength
  • 90°C Minimum shrink temperature
  • 121°C Full recovery temperature
  • -55 to 135°C Temperature range

Applications

Safety, Industrial, Automotive

Alternatives

 

0 In stock

Supplier Direct Ship

Non-Cancellable / Non Returnable

£50.27 £ 50.27
Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price
1 + £50.27
5 + £48.77
10 + £47.30
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.