Low

ALPHA WIRE  FIT2211/8 BK005  Heat Shrink Tubing, FIT 221, 3.18 mm, 0.125 ", 2:1, Black, 100 ft, 30.5 m

ALPHA WIRE FIT2211/8 BK005
Manufacturer Part No:
FIT2211/8 BK005
Order Code:
1747143
Product Range
FIT221
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The FIT221 series Heat Shrink Tubing made of cross-linked polyolefin and offers 2:1 shrink ratio.
  • 1500psi Minimum tensile strength
  • 500V/mil Minimum dielectric strength
  • 90°C Minimum shrink temperature
  • 121°C Full recovery temperature
  • -55 to 135°C Temperature range

Product Information

I.D. Supplied - Metric:
3.18mm
I.D. Supplied - Imperial:
0.125"
Shrink Ratio:
2:1
Shrink Tubing / Boot Colour:
Black
Length - Imperial:
100ft
Length - Metric:
30.5m
I.D. Recovered Max - Metric:
1.57mm
I.D. Recovered Max - Imperial:
0.061"
Shrink Tubing / Boot Material:
PO (Polyolefin)
Product Range:
FIT221
Wall Thickness Recovered:
0.51
Cable Diameter Min:
1.58
Body Material:
PO (Polyolefin)
Material:
Irradiated Polyolefin
Accessory Type:
Heat Shrink
Colour:
Black
I.D. Supplied:
3.18
Internal Diameter:
3.18
Shrink Type:
Heat
Cable Diameter Max:
3.18
Length, Imperial:
100
I.D. Max Recovered:
1.57
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Safety
  • Industrial
  • Automotive

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85469090
Weight (kg):
1

Alternatives

Heat Shrink Tubing, FIT 221, 3.18 mm, 0.125 ", 2:1, Black, 500 ft, 152.4 m

ALPHA WIRE

72:  in stock

Price for: Reel of 1

1+ £112.71 5+ £109.32 10+ £106.05

Buy

Multipair Screened Cable, Xtra Guard® Flex, Slate, 4 Pair, 22 AWG, 0.38 mm², 1000 ft, 304.8 m

ALPHA WIRE

0

Price for: Reel of 1

1+ £1,573.99 5+ £1,526.77 10+ £1,480.97

Buy

Multipair Screened Cable, Communication, Slate, 18 Pair, 28 AWG, 0.089 mm², 100 ft, 30.5 m

ALPHA WIRE

1:  in stock

Price for: Reel of 1

1+ £331.66 5+ £321.70 10+ £312.06

Buy

Multipair Screened Cable, Communication, Slate, 3 Pair, 28 AWG, 0.089 mm², 1000 ft, 304.8 m

ALPHA WIRE

0

Price for: Reel of 1

1+ £486.45 5+ £471.86 10+ £457.70

Buy

Multipair Screened Cable, Xtra Guard® Flex, Grey, 1 Pair, 28 AWG, 0.09 mm², 100 ft, 30.5 m

ALPHA WIRE

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Reel of 1

1+ £93.90 5+ £92.02 10+ £90.14 25+ £88.34

Buy

Similar Products