Low

FIT2211/4 BL003 - 

Heat Shrink Tubing, FIT 221, 6.35 mm, 0.249 ", 2:1, Blue, 250 ft, 76.2 m

FIT2211/4 BL003 - Heat Shrink Tubing, FIT 221, 6.35 mm, 0.249 ", 2:1, Blue, 250 ft, 76.2 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FIT2211/4 BL003
Order Code:
1747123
Product Range
FIT221
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
6.35mm
:
0.249"
:
2:1
:
Blue
:
250ft
:
76.2m
:
3.18mm
:
0.125"
:
PO (Polyolefin)
:
FIT221
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FIT221 series Heat Shrink Tubing made of cross-linked polyolefin and offers 2:1 shrink ratio.
  • 1500psi Minimum tensile strength
  • 500V/mil Minimum dielectric strength
  • 90°C Minimum shrink temperature
  • 121°C Full recovery temperature
  • -55 to 135°C Temperature range

Applications

Safety, Industrial, Automotive

Alternatives

Related Searches

 

55 In stock

Supplier Direct Ship

Non-Cancellable / Non Returnable

7 business days delivery for in stock items

£85.67 £ 85.67
Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price
1 + £85.67
5 + £83.11
10 + £80.61