Low

FIT2211/2 BK105 - 

Heat Shrink Tubing, Pack of 5 1.22m Pieces, 12.7 mm, 0.499 ", 2:1, Black, 4 ft, 1.22 m

FIT2211/2 BK105 - Heat Shrink Tubing, Pack of 5 1.22m Pieces, 12.7 mm, 0.499 ", 2:1, Black, 4 ft, 1.22 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FIT2211/2 BK105
Order Code:
1747102
Product Range
FIT221
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
12.7mm
:
0.499"
:
2:1
:
Black
:
4ft
:
1.22m
:
6.35mm
:
0.249"
:
PO (Polyolefin)
:
FIT221
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FIT221 series Heat Shrink Tubing made of cross-linked polyolefin and offers 2:1 shrink ratio.
  • 1500psi Minimum tensile strength
  • 500V/mil Minimum dielectric strength
  • 90°C Minimum shrink temperature
  • 121°C Full recovery temperature
  • -55 to 135°C Temperature range

Applications

Safety, Industrial, Automotive

Related Searches

 

743 In stock

Supplier Direct Ship

Non-Cancellable / Non Returnable

7 business days delivery for in stock items

£8.67 £ 8.67
Price for:
Pack of 5
Multiple: 1 Minimum: 1
Quantity Price
1 + £8.67
5 + £8.41
10 + £8.16
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.