Low

FIT2211/16 BK060 - 

Heat Shrink Tubing, Pack of 36 152.4mm Pieces, 1.6 mm, 0.062 ", 2:1, Black, 6 ", 152.4 mm

FIT2211/16 BK060 - Heat Shrink Tubing, Pack of 36 152.4mm Pieces, 1.6 mm, 0.062 ", 2:1, Black, 6 ", 152.4 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FIT2211/16 BK060
Order Code:
1747078
Product Range
FIT221
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1.6mm
:
0.062"
:
2:1
:
Black
:
6"
:
152.4mm
:
0.79mm
:
0.031"
:
PO (Polyolefin)
:
FIT221
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The FIT221 series Heat Shrink Tubing made of cross-linked polyolefin and offers 2:1 shrink ratio.
  • 1500psi Minimum tensile strength
  • 500V/mil Minimum dielectric strength
  • 90°C Minimum shrink temperature
  • 121°C Full recovery temperature
  • -55 to 135°C Temperature range

Applications

Safety, Industrial, Automotive

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

PRO POWER

HEAT SHRINK TUBING, 1.6MM ID, PO, BLACK, PK OF 36 6" (152.4MM) PCS

74 in stock

Pack of 36

1+ £8.44 10+ £6.36 25+ £5.38

Related Searches

 

39 In stock

Supplier Direct Ship

Non-Cancellable / Non Returnable

7 business days delivery for in stock items

£12.30 £ 12.30
Price for:
Pack of 36
Multiple: 1 Minimum: 1
Quantity Price
1 + £12.30
5 + £11.92
10 + £11.57
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.