Low

FIT1051/2 BK008 - 

Heat Shrink Tubing, FIT 105, 12.7 mm, 0.499 ", 2:1, Black, 25 ft, 7.6 m

FIT1051/2 BK008 - Heat Shrink Tubing, FIT 105, 12.7 mm, 0.499 ", 2:1, Black, 25 ft, 7.6 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FIT1051/2 BK008
Order Code:
1747043
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
12.7mm
:
0.499"
:
2:1
:
Black
:
25ft
:
7.6m
:
6.35mm
:
0.249"
:
PVC (Polyvinylchloride)
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

PRO POWER

HEAT SHRINK TUBING, 12.7MM ID, PVC, BLACK, 100FT

6 in stock

Reel of 100

1+ £56.08 10+ £41.13 25+ £39.08

Related Searches

 

42 In stock

Supplier Direct Ship

Non-Cancellable / Non Returnable

7 business days delivery for in stock items

£25.84 £ 25.84
Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price
1 + £25.84
5 + £25.07
10 + £24.31
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.