Low

ALPHA WIRE  9853C SL005  Multipair Screened Cable, Transceiver, Slate, 4 Pair, 20 AWG, 100 ft, 30.5 m

ALPHA WIRE 9853C SL005
Technical Data Sheet (29.10KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Slate
No. of Pairs:
4 Pair
Wire Gauge:
20AWG
Conductor Area CSA:
-
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.5m
No. of Max Strands x Strand Size:
7 x 28AWG
Voltage Rating:
300V
Jacket Material:
PVC
Conductor Material:
Copper
External Diameter:
9.8mm
Product Range:
-
Impedance:
78 ohm
Coaxial Cable Type:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85442000
Weight (kg):
1

Associated Products

Similar Products