Low

9848 BK005 - 

Coaxial Cable, RG58, 18 AWG, 0.82 mm², 50 ohm, 100 ft, 30.5 m

9848 BK005 - Coaxial Cable, RG58, 18 AWG, 0.82 mm², 50 ohm, 100 ft, 30.5 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
9848 BK005
Order Code:
1746683
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
RG58
:
18AWG
:
0.82mm²
:
50ohm
:
100ft
:
30.5m
:
Black
:
PVC
:
Copper
:
Solid
:
4.95mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 9848 BK005 is a Coaxial Cable with solid bare copper wire conductor and polyethylene (PE) insulation. The RG58/U coaxial cable comes with a tinned copper braid shield (95% coverage) and black PVC jacket. This cable meets the requirements of military specifications and regulatory agencies such as UL and CSA standards.
  • CPR: Not Yet Qualified
  • 17.4lbs Maximum pull tension
  • 300Vrms Voltage rating
  • 26pf/ft at 1kHz Nominal ground capacitance
  • 78% Velocity of propagation
  • 6.4R/1000ft at 20°C Nominal conductor DC resistance (DCR)
  • 4.5R/1000ft at 20°C Nominal OA shield DC resistance (DCR)
  • -20 to 60°C Temperature range

Applications

Signal Processing, Aerospace, Defence, Military

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
0

Reel of 1

1+ £348.95 5+ £338.48 10+ £328.33

Associated Products

Compare Selected

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 25/06/18

Contact me when back in stock

Alternatives Available

1746682 - Coaxial Cable, RG58, 18 AWG, 0.82 mm², 50 ohm, 1000 ft, 304.8 m

£99.34 £ 99.34
Price for:
Reel of 30
Multiple: 1 Minimum: 1
Quantity Price
1 + £99.34
5 + £96.48
10 + £94.16
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.