Low

9848 BK001 - 

Coaxial Cable, RG58, 18 AWG, 0.82 mm², 50 ohm, 1000 ft, 304.8 m

9848 BK001 - Coaxial Cable, RG58, 18 AWG, 0.82 mm², 50 ohm, 1000 ft, 304.8 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
9848 BK001
Order Code:
1746682
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
RG58
:
18AWG
:
0.82mm²
:
50ohm
:
1000ft
:
304.8m
:
Black
:
PVC
:
Copper
:
Solid
:
4.95mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 9848 BK001 is a Coaxial Cable with solid bare copper wire conductor and polyethylene (PE) insulation. The RG58/U coaxial cable comes with a tinned copper braid shield (95% coverage) and black PVC jacket. This cable meets the requirements of military specifications and regulatory agencies such as UL and CSA standards.
  • CPR: Not Yet Qualified
  • 17.4lbs Maximum pull tension
  • 300Vrms Voltage rating
  • 26pf/ft at 1kHz Nominal ground capacitance
  • 78% Velocity of propagation
  • 6.4R/1000ft at 20°C Nominal conductor DC resistance (DCR)
  • 4.5R/1000ft at 20°C Nominal OA shield DC resistance (DCR)
  • -20 to 60°C Temperature range

Applications

Signal Processing, Aerospace, Defence, Military

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

 

4 In stock

Supplier Direct Ship

Non-Cancellable / Non Returnable

7 business days delivery for in stock items

£348.95 £ 348.95
Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price
1 + £348.95
5 + £338.48
10 + £328.33
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.