Low

9058X BK002 - 

Coaxial Cable, RG58, 20 AWG, 0.52 mm², 53.5 ohm, 500 ft, 152.4 m

9058X BK002 - Coaxial Cable, RG58, 20 AWG, 0.52 mm², 53.5 ohm, 500 ft, 152.4 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
9058X BK002
Order Code:
1746648
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
RG58
:
20AWG
:
0.52mm²
:
53.5ohm
:
500ft
:
152.4m
:
Black
:
PVC
:
Copper
:
Solid
:
4.95mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 9058X BK002 is a Coaxial Cable with solid bare copper conductor and polyethylene insulation. The RG58U coaxial cable comes with a tinned copper braid shield (95% coverage) and a black PVC jacket. This cable meets the requirements of military specifications and regulatory agencies such as UL and CSA standards.
  • CPR: Not Yet Qualified
  • 12.7lbs Maximum pull tension
  • 1400Vrms Voltage rating
  • 28.5pf/ft at 1kHz Nominal ground capacitance
  • 66% Velocity of propagation
  • 10R/1000ft at 20°C Nominal conductor DC resistance (DCR)
  • 4.1R/1000ft at 20°C Nominal OA shield DC resistance (DCR)
  • -20 to 60°C Temperature range

Applications

Signal Processing, Aerospace, Defence, Military

Alternatives

Associated Products

Compare Selected

Related Searches

 

0 In stock

Supplier Direct Ship

Non-Cancellable / Non Returnable

£142.67 £ 142.67
Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price
1 + £142.67
5 + £138.39
10 + £134.23
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.