Low

9055B BK005 - 

Coaxial Cable, RG55B, 20 AWG, 0.52 mm², 53.5 ohm, 100 ft, 30.5 m

9055B BK005 - Coaxial Cable, RG55B, 20 AWG, 0.52 mm², 53.5 ohm, 100 ft, 30.5 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
9055B BK005
Order Code:
1746636
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
RG55B
:
20AWG
:
0.52mm²
:
53.5ohm
:
100ft
:
30.5m
:
Black
:
PE
:
Tinned Copper
:
Solid
:
5.23mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 9055B BK005 is a Coaxial Cable with solid silver-plated copper conductor and polyethylene insulation. The RG55B/U coaxial cable comes with a tinned copper braid shield (95% coverage) and a black polyethylene jacket. This cable meets the requirements of military specifications and regulatory agencies such as UL and CSA standards.
  • CPR: Not Yet Qualified
  • 17.3lbs Maximum pull tension
  • 1400Vrms Voltage rating
  • 28.8pf/ft at 1kHz Nominal ground capacitance
  • 66% Velocity of propagation
  • 10.1R/1000ft at 20°C Nominal conductor DC resistance (DCR)
  • 2.5R/1000ft at 20°C Nominal OA shield DC resistance (DCR)
  • -55 to 80°C Temperature range

Applications

Signal Processing, Aerospace, Defence, Military

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
4 in stock

Reel of 1

1+ £1,006.66 5+ £976.45 10+ £947.16

Associated Products

Compare Selected

Related Searches

 

8 In stock

Supplier Direct Ship

Non-Cancellable / Non Returnable

7 business days delivery for in stock items

£147.10 £ 147.10
Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price
1 + £147.10
5 + £142.69
10 + £138.40
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.