Low

78234 SL005 - 

Multipair Screened Cable, EcoGen EcoCable Mini, Slate, 4 Pair, 22 AWG, 0.382 mm², 100 ft, 30.5 m

78234 SL005 - Multipair Screened Cable, EcoGen EcoCable Mini, Slate, 4 Pair, 22 AWG, 0.382 mm², 100 ft, 30.5 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
78234 SL005
Order Code:
2455796
Product Range
EcoCable Mini Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Slate
:
4 Pair
:
22AWG
:
0.382mm²
:
100ft
:
30.5m
:
19 x 34AWG
:
300V
:
MPPE
:
Tinned Copper
:
6.22mm
:
EcoCable Mini Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

EcoGen EcoCable Mini recyclable, halogen-free cable has been developed by Alpha Wire to meet customers' needs for smaller, lighter 300V cable. It uses mPPE insulation and jacketing to provide application advantages in a cable that is 32% smaller and 44% lighter than standard PVC cable, combining better performance and minimum environmental impact. The reductions in size and weight make routing and installation even easier, saving more time during production and maintenance.
  • CPR: Not Yet Qualified
  • 300V cable ideal for power/signal transmission in medical devices and where size/weight are critical
  • Up to 32% smaller and 44% lighter than standard 300V PVC cable
  • Up to 92% lower outgassing than PVC control cable, reducing corrosion and contamination
  • 10X cable diameter bend radius
  • 100% recyclable mPPE insulation and jacketing
  • Contains no halogens, phthalates, or heavy metals
  • Finely stranded tinned copper conductors for excellent flexibility
  • -40°C to +80°C temperature range
  • Approvals: UL AWM 21460; UL VW-1; CSA I A/B FT1; CE, RoHS, REACH and WEEE Compliant

Applications

Medical, Audio, Communications & Networking, Consumer Electronics, Lighting, Maintenance & Repair, Motor Drive & Control, Sensing & Instrumentation, System Monitoring, Test & Measurement

Associated Products

Compare Selected

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 09/07/18

Contact me when back in stock

£404.00 £ 404.00
Price for:
Reel of 30
Multiple: 1 Minimum: 1
Quantity Price
1 + £404.00
5 + £384.00
10 + £370.00
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.