Low

ALPHA WIRE  6425 SL002  Multipair Screened Cable, Communication, Slate, 27 Pair, 22 AWG, 0.35 mm², 500 ft, 152.4 m

ALPHA WIRE 6425 SL002
Technical Data Sheet (74.04KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Slate
No. of Pairs:
27 Pair
Wire Gauge:
22AWG
Conductor Area CSA:
0.35mm²
Reel Length (Imperial):
500ft
Reel Length (Metric):
152.4m
No. of Max Strands x Strand Size:
7 x 0.255mm
Voltage Rating:
300V
Jacket Material:
PVC
Conductor Material:
Tinned Copper
External Diameter:
18.8mm
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
1

Associated Products