Low

ALPHA WIRE  6383 SL005  Multipair Screened Cable, Communication, Slate, 18 Pair, 22 AWG, 0.35 mm², 100 ft, 30.5 m

ALPHA WIRE 6383 SL005
Manufacturer Part No:
6383 SL005
Order Code:
1746228
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Slate
No. of Pairs:
18 Pair
Wire Gauge:
22AWG
Conductor Area CSA:
0.35mm²
Reel Length (Imperial):
100ft
Reel Length (Metric):
30.5m
No. of Max Strands x Strand Size:
7 x 0.255mm
Voltage Rating:
300V
Jacket Material:
PVC
Conductor Material:
Tinned Copper
External Diameter:
13.6mm
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
1

Associated Products