Low

6364 SL005 - 

Multipair Screened Cable, Communication, Slate, 4 Pair, 24 AWG, 0.23 mm², 100 ft, 30.5 m

6364 SL005 - Multipair Screened Cable, Communication, Slate, 4 Pair, 24 AWG, 0.23 mm², 100 ft, 30.5 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
6364 SL005
Order Code:
1746184
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Slate
:
4 Pair
:
24AWG
:
0.23mm²
:
100ft
:
30.5m
:
7 x 32AWG
:
300V
:
PVC
:
Tinned Copper
:
7.4mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 6364 SL005 is a 100ft 4-pair overall foil-braid shield Communication and Control Cable with stranded tinned copper conductors and semi-rigid PVC insulation. It has aluminium/polyester foil shield with 25% minimum overlap and foil facing out-ward stranded tinned copper drain wire, 65% coverage of tinned copper braid.
  • CPR: Not Yet Qualified
  • 35lb Maximum pull tension
  • 75R Characteristic impedance
  • -20 to 80°C Temperature range

Applications

Audio, Communications & Networking, Computers & Computer Peripherals, Security, Automation & Process Control, Sensing & Instrumentation, Industrial

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
0

Reel of 1

1+ £337.50 5+ £327.38 10+ £317.55

0

Reel of 1

1+ £639.21 5+ £620.03 10+ £601.43

Associated Products

Compare Selected

Related Searches

 

0 In stock

Supplier Direct Ship

Non-Cancellable / Non Returnable

£71.66 £ 71.66
Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price
1 + £71.66
5 + £69.51
10 + £67.44
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.