Low

ALPHA WIRE  6301 SL001  Multipair Screened Cable, Communication, Slate, 6 Pair, 24 AWG, 1000 ft, 304.8 m

ALPHA WIRE 6301 SL001
Manufacturer Part No:
6301 SL001
Order Code:
1746149
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Jacket Colour:
Slate
No. of Pairs:
6 Pair
Wire Gauge:
24AWG
Conductor Area CSA:
-
Reel Length (Imperial):
1000ft
Reel Length (Metric):
304.8m
No. of Max Strands x Strand Size:
7 x 0.2mm
Voltage Rating:
300V
Jacket Material:
PVC
Conductor Material:
Tinned Copper
External Diameter:
8.6mm
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444995
Weight (kg):
1

Associated Products

Similar Products