Low

6020C SL005 - 

Multipair Screened Cable, Communication, Slate, 19 Pair, 22 AWG, 0.35 mm², 100 ft, 30.5 m

6020C SL005 - Multipair Screened Cable, Communication, Slate, 19 Pair, 22 AWG, 0.35 mm², 100 ft, 30.5 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
6020C SL005
Order Code:
1746068
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Slate
:
19 Pair
:
22AWG
:
0.35mm²
:
100ft
:
30.5m
:
7 x 30AWG
:
300V
:
PVC
:
Tinned Copper
:
16mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 6020C SL005 is a 100ft 20-pair foil-shield Communication and Control Cable with stranded tinned copper conductors and polypropylene insulation. The cable has individual aluminium/polyester foil shield with 25% minimum overlap, foil facing in-ward stranded tinned copper drain wire.
  • CPR: Not Yet Qualified
  • 313lb Maximum pull tension
  • 60R Characteristic impedance
  • 0.18µH/ft Inductance
  • -20 to 75°C Temperature range

Applications

Audio, Communications & Networking, Computers & Computer Peripherals, Security, Automation & Process Control, Sensing & Instrumentation, Industrial

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
0

Reel of 1

1+ £2,487.99 5+ £2,413.34 10+ £2,340.94

Associated Products

Compare Selected

Related Searches

 

0 In stock

Supplier Direct Ship

Non-Cancellable / Non Returnable

£274.04 £ 274.04
Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price
1 + £274.04
5 + £265.82
10 + £257.84
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.