Low

5480C SL001 - 

Multipair Screened Cable, Communication, Slate, 10 Pair, 24 AWG, 0.23 mm², 1000 ft, 304.8 m

5480C SL001 - Multipair Screened Cable, Communication, Slate, 10 Pair, 24 AWG, 0.23 mm², 1000 ft, 304.8 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
5480C SL001
Order Code:
1746002
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Slate
:
10 Pair
:
24AWG
:
0.23mm²
:
1000ft
:
304.8m
:
7 x 32AWG
:
300V
:
PVC
:
Tinned Copper
:
9.6mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 5480C SL001 is a 1000ft 10-pair overall foil-shield Communication and Control Cable with stranded tinned copper conductors and semi-rigid PVC insulation. The cable has aluminium/polyester foil shield with 25% minimum overlap, foil facing in-ward stranded tinned copper drain wire equal in size to conductor.
  • CPR: Not Yet Qualified
  • 74lb Maximum pull tension
  • 82R Characteristic impedance
  • 23.1pf/ft at 1kHz Mutual capacitance (nominal)
  • 0.19µH/ft Nominal inductance
  • -20 to 80°C Temperature range

Applications

Audio, Communications & Networking, Computers & Computer Peripherals, Security, Automation & Process Control, Sensing & Instrumentation, Industrial

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

 

3 In stock

Supplier Direct Ship

Non-Cancellable / Non Returnable

7 business days delivery for in stock items

£625.95 £ 625.95
Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price
1 + £625.95
5 + £607.17
10 + £588.96
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.