Low

5468C SL005 - 

Multicore Screened Cable, Xtra Guard® 1, Slate, 8 Core, 20 AWG, 0.56 mm², 100 ft, 30.5 m

5468C SL005 - Multicore Screened Cable, Xtra Guard® 1, Slate, 8 Core, 20 AWG, 0.56 mm², 100 ft, 30.5 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
5468C SL005
Order Code:
1745709
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Slate
:
8Core
:
20AWG
:
0.56mm²
:
100ft
:
30.5m
:
7 x 28AWG
:
300V
:
PVC
:
Tinned Copper
:
7.9mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 5468C SL005 is a 100ft 8-conductor 20AWG Shielded Cable with stranded tinned copper conductor and PVC insulation. The 5468C series multi-conductor cable comes with a slate PVC jacket and aluminium/Mylar tape shield. The cable meets special needs, such as low capacitance for extended transmission of digital signals, such as the extra flexibility of rubber insulation and jacket or excellent shielding for electrically noisy environments. Xtra-Guard® 1 high performance in a tough PVC cable features an unique, premium-grade PVC insulation and jacket for easier routing of cable in small spaces. It provides resistance to oils as per UL Oil Res I (60C OIL RES) and Class 43.
  • CPR: Not Yet Qualified
  • 79lbs Maximum pull tension
  • 44pf/ft at 1kHz Nominal conductor to conductor capacitance
  • 79pf/ft at 1kHz Nominal ground capacitance
  • 0.19µH/ft Nominal inductance
  • 10.3R/1000ft at 20°C Nominal conductor DC resistance (DCR)
  • 8.3R/1000ft at 20°C Nominal OA shield DC resistance (DCR)

Applications

Industrial

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
0

Reel of 1

1+ £823.33 5+ £798.64 10+ £774.67

Associated Products

Compare Selected

Related Searches

 

29 In stock

Supplier Direct Ship

Non-Cancellable / Non Returnable

7 business days delivery for in stock items

£210.61 £ 210.61
Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price
1 + £210.61
5 + £204.29
10 + £198.16
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.