5368C SL005 - 

Multicore Screened Cable, Xtra Guard® 1, Slate, 8 Core, 16 AWG, 1.23 mm², 100 ft, 30.5 m

5368C SL005 - Multicore Screened Cable, Xtra Guard® 1, Slate, 8 Core, 16 AWG, 1.23 mm², 100 ft, 30.5 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
5368C SL005
Order Code:
Technical Datasheet:
See all Technical Docs

Product Information

19 x 0.012mm
Tinned Copper
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 5368C SL005 is a 8-core Shielded Cable with tinned copper conductor and a PVC insulator. This sunlight-resistant multi-core cable comes with a slate PVC jacket, nylon ripcord, aluminium/Mylar tape foil shield and foil facing inward. The Xtra-Guard® 1 high-performance cable is suitable for general-purpose applications.
  • CPR: Not Yet Qualified
  • Unique and premium-grade PVC insulation and jacket for easier routing of cable in small spaces
  • Provides resistance to oils per UL Oil Res I (60C OIL RES) and class 43
  • Fast, easy stripping of insulation and jacket
  • 184lbs Maximum pull tension
  • 103pf/ft at 1kHz Nominal ground capacitance
  • 0.17µH/ft Nominal inductance


Automation & Process Control, Medical, Portable Devices, Computers & Computer Peripherals, Industrial


Associated Products

Related Searches


19 In stock

Supplier Direct Ship

Non-Cancellable / Non Returnable

7 business days delivery for in stock items

£382.94 £ 382.94
Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price
1 + £382.94
5 + £371.46
10 + £360.31
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.


Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.