Low

5364C SL005 - 

Multicore Screened Cable, Xtra Guard® 1, Slate, 4 Core, 16 AWG, 1.23 mm², 100 ft, 30.5 m

ALPHA WIRE 5364C SL005

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
5364C SL005
Order Code:
1745561
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Slate
:
4Core
:
16AWG
:
1.23mm²
:
100ft
:
30.5m
:
19 x 0.012mm
:
300V
:
PVC
:
Tinned Copper
:
7.4mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 5364C SL005 is a 4-core Shielded Cable with tinned copper conductor and a PVC insulator. This sunlight-resistant multi-core cable comes with a slate PVC jacket, nylon ripcord, aluminium/Mylar tape foil shield and foil facing inward. The Xtra-Guard® 1 high-performance cable is suitable for general-purpose applications.
  • CPR: Not Yet Qualified
  • Unique and premium-grade PVC insulation and jacket for easier routing of cable in small spaces
  • Provides resistance to oils per UL Oil Res I (60C OIL RES) and class 43
  • Fast, easy stripping of insulation and jacket
  • 102lbs Maximum pull tension
  • 103pf/ft at 1kHz Nominal ground capacitance
  • 0.17µH/ft Nominal inductance

Applications

Automation & Process Control, Medical, Portable Devices, Computers & Computer Peripherals, Industrial

Alternatives

Associated Products

60 In stock

Supplier Direct Ship

Non-Cancellable / Non Returnable

7 business days delivery for in stock items

£218.26 £ 218.26
Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price
1 + £218.26
5 + £211.71
10 + £205.36
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.