Low

3585/50 BK005 - 

Ribbon Screened Cable, Jacketed Round to Flat, 50 Core, 28 AWG, 0.09 mm², Black, 100 ft, 30.5 m

3585/50 BK005 - Ribbon Screened Cable, Jacketed Round to Flat, 50 Core, 28 AWG, 0.09 mm², Black, 100 ft, 30.5 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
3585/50 BK005
Order Code:
1746599
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
50Core
:
28AWG
:
0.09mm²
:
Black
:
100ft
:
30.5m
:
62.23mm
:
7 x 36AWG
:
1.27mm
:
300V
:
Tinned Copper
:
PVC
:
Round Jacketed Flat Ribbon Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 3585/50 BK005 is a 50-core shielded Jacketed Round to Flat Cable with stranded tinned copper conductor and a PVC insulator. This ribbon cable comes with black PVC jacket, aluminium/polyester foil and a tinned copper braid shield (90% coverage). The planar geometry of flat cable can save significant space in board-to-board and other interconnects within equipment or cabinets. It offers extruded flat cable with both 0.05 and 0.025-inch pitch for fast, easy mass termination with IDC connectors. It offers excellent signal transmission characteristics with low capacitance, crosstalk and skew.
  • CPR: Not Yet Qualified
  • 24pF/ft at 1MHz Nominal capacitance
  • 70R Impedance
  • -20 to 105°C Operating temperature range

Applications

Communications & Networking, Automation & Process Control

Associated Products

Compare Selected

Related Searches

 

0 In stock

Supplier Direct Ship

Non-Cancellable / Non Returnable

£353.26 £ 353.26
Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price
1 + £353.26
5 + £342.65
10 + £332.38
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.