Low

3583/16 MC005 - 

Ribbon Cable, Colour Coded Thermal Bonded Flat, 16 Core, 28 AWG, 0.09 mm², Multi-coloured, 100 ft

3583/16 MC005 - Ribbon Cable, Colour Coded Thermal Bonded Flat, 16 Core, 28 AWG, 0.09 mm², Multi-coloured, 100 ft

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
3583/16 MC005
Order Code:
1746584
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
16Core
:
28AWG
:
0.09mm²
:
Multi-coloured
:
100ft
:
30.5m
:
20.32mm
:
7 x 36AWG
:
1.27mm
:
300V
:
Tinned Copper
:
PVC
:
Flat Ribbon Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 3583/16 MC005 is a 16-core unshielded Flat Cable with stranded tinned copper conductor, thermally bonded PVC insulator and a clear PVC covering. The planar geometry of flat cable can save significant space in board-to-board and other interconnects within equipment or cabinets. The extruded flat cable features fast, easy mass termination with IDC connectors. It offers excellent signal transmission characteristics, with low capacitance, crosstalk and skew.
  • CPR: Not Yet Qualified
  • 14pF/ft at 1MHz Capacitance
  • 3.2% Near-end crosstalk
  • 11.5% Far-end crosstalk

Applications

Communications & Networking, Automation & Process Control

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Reel of 100

1+ £207.00 5+ £187.00 10+ £184.00

Associated Products

Compare Selected

Related Searches

 

11 In stock

Supplier Direct Ship

Non-Cancellable / Non Returnable

7 business days delivery for in stock items

£88.64 £ 88.64
Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price
1 + £88.64
5 + £85.98
10 + £83.40
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.