Low

3582/50 SL005 - 

Ribbon Cable, Flat, 50 Core, 30 AWG, 0.05 mm², Grey, 100 ft, 30.5 m

3582/50 SL005 - Ribbon Cable, Flat, 50 Core, 30 AWG, 0.05 mm², Grey, 100 ft, 30.5 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
3582/50 SL005
Order Code:
1746577
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
50Core
:
30AWG
:
0.05mm²
:
Grey
:
100ft
:
30.5m
:
31.75mm
:
Solid
:
0.635mm
:
300V
:
Copper
:
PVC
:
Flat Ribbon Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 3582/50 SL005 is a 50-core unshielded Flat Cable with solid bare copper conductor and a PVC insulator. The planar geometry of flat cable can save significant space in board-to-board and other interconnects within equipment or cabinets. The extruded flat cable features fast, easy mass termination with IDC connectors. It offers excellent signal transmission characteristics, with low capacitance, crosstalk and skew.
  • CPR: Not Yet Qualified
  • 1.52ns/ft Propagation delay
  • 0.036ns/ft Maximum skew

Applications

Communications & Networking, Automation & Process Control

Associated Products

Compare Selected

Related Searches

 

1 In stock

1 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 04/06/18
£145.00 £ 145.00
Price for:
Reel of 30
Multiple: 1 Minimum: 1
Quantity Price
1 + £145.00
5 + £140.00
10 + £136.00
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.