Low

3550 MC005 - 

Ribbon Cable, Colour Coded Flat, 10 Core, 26 AWG, 0.14 mm², Multi-coloured, 100 ft, 30.5 m

3550 MC005 - Ribbon Cable, Colour Coded Flat, 10 Core, 26 AWG, 0.14 mm², Multi-coloured, 100 ft, 30.5 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
3550 MC005
Order Code:
1746631
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
10Core
:
26AWG
:
0.14mm²
:
Multi-coloured
:
100ft
:
30.5m
:
9.96mm
:
7 x 34AWG
:
-
:
600V
:
Tinned Copper
:
PVC
:
Flat Ribbon Cable
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 3550 MC005 is a 10-core unshielded Ribbon Cable with stranded tinned copper conductor and a colour-coded PVC insulator bonded into a flat configuration. It facilitates easier routing and termination, taking up less space than wire harness bundles. It is designed to safely carry more current than round harnesses of similar wire gauges and is easy to separate and route within circuit.
  • CPR: Not Yet Qualified
  • 21.8lbs Maximum pull tension
  • 0.2µH/ft Nominal inductance
  • 41R/1000ft at 20°C Nominal conductor DC resistance (DCR)

Applications

Computers & Computer Peripherals

Associated Products

Compare Selected

Related Searches

 

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 02/07/18

Contact me when back in stock

£74.16 £ 74.16
Price for:
Reel of 30
Multiple: 1 Minimum: 1
Quantity Price
1 + £74.16
5 + £72.03
10 + £70.30
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.