3542/7 MC005 - 

Ribbon Cable, Colour Coded Flat, 20 Core, 24 AWG, 0.23 mm², Multi-coloured, 100 ft, 30.5 m

3542/7 MC005 - Ribbon Cable, Colour Coded Flat, 20 Core, 24 AWG, 0.23 mm², Multi-coloured, 100 ft, 30.5 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
3542/7 MC005
Order Code:
Technical Datasheet:
See all Technical Docs

Product Information

7 x 32AWG
Tinned Copper
Flat Ribbon Cable
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 3542/7 MC005 is a 20-core unshielded Ribbon Cable with stranded tinned copper conductor and a colour-coded PVC insulator bonded into a flat configuration. It facilitates easier routing and termination, taking up less space than wire harness bundles. It is designed to safely carry more current than round harnesses of similar wire gauges and is easy to separate and route within circuit.
  • CPR: Not Yet Qualified
  • 70lbs Maximum pull tension
  • 0.19µH/ft Nominal inductance
  • 25R/1000ft at 20°C Nominal conductor DC resistance (DCR)


Computers & Computer Peripherals

Associated Products

Compare Selected

Related Searches


6 In stock

Supplier Direct Ship

Non-Cancellable / Non Returnable

7 business days delivery for in stock items

£114.00 £ 114.00
Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price
1 + £114.00
5 + £112.00
10 + £111.00