Low

2466C SL021 - 

Multipair Screened Cable, Communication, Slate, 2 Pair, 22 AWG, 0.36 mm², 1000 ft, 304.8 m

2466C SL021 - Multipair Screened Cable, Communication, Slate, 2 Pair, 22 AWG, 0.36 mm², 1000 ft, 304.8 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2466C SL021
Order Code:
1745951
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Slate
:
2 Pair
:
22AWG
:
0.36mm²
:
1000ft
:
304.8m
:
7 x 30AWG
:
300V
:
PVC
:
Tinned Copper
:
4.064mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2466C SL021 is a 1000ft 2-pair shielded Communication and Control Cable with stranded tinned copper conductors and polypropylene insulation. The cable has aluminium/polyester foil shield with 25% minimum overlap, that goes beyond the ordinary conditions to satisfy rigorous requirements of EMI performance, transmission distances, flexibility and temperature extremes.
  • CPR: Not Yet Qualified
  • 25lb Maximum pull tension
  • 60R Characteristic impedance
  • 25pf/ft at 1kHz Mutual capacitance (nominal)
  • 0.18µH/ft Nominal inductance
  • -20 to 75°C Temperature range

Applications

Audio, Communications & Networking, Computers & Computer Peripherals, Security, Automation & Process Control, Sensing & Instrumentation, Industrial

Associated Products

Compare Selected

Related Searches

 

11 In stock

Supplier Direct Ship

Non-Cancellable / Non Returnable

7 business days delivery for in stock items

£176.69 £ 176.69
Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price
1 + £176.69
5 + £171.40
10 + £166.24
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.