Low

2244C SL005 - 

Multipair Screened Cable, Communication, Slate, 4 Pair, 18 AWG, 0.81 mm², 100 ft, 30.5 m

2244C SL005 - Multipair Screened Cable, Communication, Slate, 4 Pair, 18 AWG, 0.81 mm², 100 ft, 30.5 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2244C SL005
Order Code:
1745929
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Slate
:
4 Pair
:
18AWG
:
0.81mm²
:
100ft
:
30.5m
:
16 x 30AWG
:
300V
:
PVC
:
Tinned Copper
:
10.2mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2244C SL005 is a 100ft 4-pair shielded Communication and Control Cable with stranded tinned copper conductors and PVC insulation. The cable has aluminium/polyester foil shield with 25% minimum overlap, the foil facing outward stranded tinned copper drain wire equal in size to conductor.
  • CPR: Not Yet Qualified
  • 108lb Maximum pull tension
  • 58R Characteristic impedance
  • 39pf/ft at 1kHz Mutual capacitance (nominal)
  • 0.18µH/ft Nominal inductance
  • -20 to 80°C Temperature range

Applications

Audio, Communications & Networking, Computers & Computer Peripherals, Security, Automation & Process Control, Sensing & Instrumentation, Industrial

Alternatives

Associated Products

Related Searches

 

15 In stock

Supplier Direct Ship

Non-Cancellable / Non Returnable

7 business days delivery for in stock items

£104.01 £ 104.01
Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price
1 + £104.01
5 + £100.88
10 + £97.87
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.