Low

2213C SL001 - 

Multipair Screened Cable, Communication, Slate, 3 Pair, 22 AWG, 1000 ft, 304.8 m

2213C SL001 - Multipair Screened Cable, Communication, Slate, 3 Pair, 22 AWG, 1000 ft, 304.8 m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2213C SL001
Order Code:
1745893
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Slate
:
3 Pair
:
22AWG
:
-
:
1000ft
:
304.8m
:
7 x 0.255mm
:
150V
:
PVC
:
Tinned Copper
:
6.1mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2213C SL001 is a 1000ft 3-pair screened Communication and Control Cable with stranded tinned copper conductors and PVC insulation. The cable has aluminium/polyester foil shield with 25% minimum overlap, the foil facing outward stranded tinned copper drain wire equal in size to conductor.
  • CPR: Not Yet Qualified
  • 38lb Maximum pull tension
  • 59R Characteristic impedance
  • 0.18µH/ft Inductance
  • -20 to 80°C Temperature range

Applications

Audio, Communications & Networking, Computers & Computer Peripherals, Security, Automation & Process Control, Sensing & Instrumentation, Industrial
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
5 In stock

Supplier Direct Ship

Non-Cancellable / Non Returnable

7 business days delivery for in stock items

£378.38 £ 378.38
Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price
1 + £378.38
5 + £367.04
10 + £356.02