Low

2146 SV005 - 

Sleeving, Oval Wire, Braided, 30.5 m, 100 ft, 12.7 mm, Copper, Tin Plated, Silver

2146 SV005 - Sleeving, Oval Wire, Braided, 30.5 m, 100 ft, 12.7 mm, Copper, Tin Plated, Silver

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2146 SV005
Order Code:
1746752
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Braided
:
30.5m
:
100ft
:
12.7mm
:
Copper, Tin Plated
:
Silver
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 2146 SV005 is a Braid Tinned Copper Oval Sleeve. The sleeving is an exceptional, low resistance way to create a point-to-point ground strap. In retrofit applications, braid is an ideal way to install additional shielding to your cable. It provides excellent EMI protection and generous expansion for flexibility during installation. It is ideal for food and beverage and semiconductor applications because it continuously reduces bacterial contamination, achieving 99.9% reduction within two hours of exposure.
  • 48 Number of carriers
  • 336 Total number of ends
  • 9AWG Approximate equivalent
  • 62A Approximate capacity
  • 94% Nominal coverage
  • 34AWG of Ends

Applications

Safety, Medical, Industrial

Associated Products

Compare Selected

Related Searches

 

6 In stock

Supplier Direct Ship

Non-Cancellable / Non Returnable

7 business days delivery for in stock items

£395.92 £ 395.92
Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price
1 + £395.92
5 + £384.04
10 + £372.51
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.