Low

1131C SL005 - 

Multipair Unscreened Cable, Communication, Slate, 1 Pair, 18 AWG, 100 ft, 30.5 m

ALPHA WIRE 1131C SL005

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1131C SL005
Order Code:
1745865
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Slate
:
1 Pair
:
18AWG
:
-
:
100ft
:
30.5m
:
16 x 0.255mm
:
300V
:
PVC
:
Tinned Copper
:
5.6mm
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 1131C SL005 is a 100ft 1-pair slate unshielded Communication and Control Cable with stranded tinned copper conductors and PVC insulation. It is the smallest cable diameter for use in low-noise environments.
  • CPR: Not Yet Qualified
  • 25lb Maximum pull tension
  • 65R Characteristic impedance
  • 0.18µH/ft Inductance
  • -20 to 80°C Temperature range

Applications

Audio, Communications & Networking, Computers & Computer Peripherals, Security, Automation & Process Control, Sensing & Instrumentation, Industrial

Alternatives

Associated Products

Related Searches

9 In stock

Supplier Direct Ship

Non-Cancellable / Non Returnable

7 business days delivery for in stock items

£50.77 £ 50.77
Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price
1 + £50.77
5 + £49.26
10 + £47.77
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.