Low

119020016 - 

Machine Screw, M2, Nylon 6.6 (Polyamide 6.6), 16 mm, Cheese Head Slotted

119020016 - Machine Screw, M2, Nylon 6.6 (Polyamide 6.6), 16 mm, Cheese Head Slotted

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
119020016
Order Code:
7070494
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
M2
:
Nylon 6.6 (Polyamide 6.6)
:
-
:
16mm
:
-
:
Cheese Head Slotted
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 119 series screws from All Thread are nylon 6.6 cheese head screws. These screws isolate metal screws and are excellent isolators.
  • Resist corrosion and used for light load bearings
  • Thread size M2 and 0.4mm pitch
  • Available in variety of length from 4mm to 25mm

Associated Products

Related Searches

 

73 In stock

10 in stock for next day delivery (Liege stock)

63 in stock for next day delivery (UK stock)

see cut-off times
 
Check stock and lead times
More stock available week commencing 16/04/18
£5.44 £ 5.44
Price for:
Pack of 100
Multiple: 1 Minimum: 1
Quantity Price
1 + £5.44