Low

ALLEGRO MICROSYSTEMS  A3977SEDTR-T  LEAD FREE A3977SEDTR

ALLEGRO MICROSYSTEMS A3977SEDTR-T
Technical Data Sheet (614.03KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Motor Type:
Stepper
No. of Outputs:
2Outputs
Output Current:
2.5A
Output Voltage:
35V
Driver Case Style:
LCC
No. of Pins:
44Pins
Supply Voltage Min:
3V
Supply Voltage Max:
5.5V
Operating Temperature Min:
-20°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute
 
Related Categories

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
0

Similar Products