Alfatronix Logo

Alfatronix PowerTector Battery Guard

PowerTector from Alfatronix is a solid state battery guard. With pre-programmed settings and a lifetime guarantee to help protect vital equipment.

  • 12V / 24V Automatic mode selection
  • 10 Programmable voltage settings
  • Supplied with FASTON crimp connectors
  • IP65 rated
  • Switch connection for remote on/off
CamdenBoss CamRack-QX

Product Description

Alfatronix PowerTector is ideal for helping to protect key system helping prevent battery damage by ensuring the needed voltage is always available and preventing total battery discharge. This solid state battery guard will help protect vital equipment while still allowing you to make full use of your battery.

PowerTector is available in 6 different units from 10A to 200A all of which are IP65 compliant, waterproof, ruggedly constructed and backed by a lifetime guarantee. The PowerTector casing is constructed from a ultra high performance flexible compound meaning that components can expand and contract naturally helping prevent component fractures found with more traditional hard epoxy based resins.

The units are pre-programmed for a selection of scenarios allowing for higher and lower disconnect voltages allowing users to select a programme to suit their needs from battery protect or shielding key equipment. Other features include, the terminals being insulated using a solid polycarbonate top assembly preventing accidental short circuit, multifunction LED provides programming and status information as well as options for additional visual or audible problem indicators. Ideal for protecting communications gear and ensuring enough charge for starting a vehicle engine. 

Lifetime Guarantee

The PowerTector casing is constructed from a ultra high performance flexible compound preventing component fractures by allowing for natural expansion and contraction of components.

Great Range

6 units covering a range of 10A to 200A and all units pre-programmed with a variety of higher and lower disconnect voltage scenarios.

Safety First

IP65 rates, fully waterproof and ruggedly constructed PowerTector also include a manual shutdown facility in 100A & 200A units plus models from 40A upward offer the ability to connect the unit directly to the ignition or switch.

Product Series
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
PT10
PT10 - Battery Guard, Low Voltage Disconnect, DC, 10 Amp, 155 mm x 30 mm x 15 mm

2357931

ALFATRONIX - Battery Guard, Low Voltage Disconnect, DC, 10 Amp, 155 mm x 30 mm x 15 mm

LOW VOLTAGE DISCONNECT, DC, 10AMP; Product Range:-; SVHC:No SVHC (17-Dec-2015)

73 in stock

+ Check Stock & Lead Times

15 in stock for next day delivery (Liege stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

58 in stock for next day delivery (UK stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 02/07/18

Each

1+ £32.19 5+ £25.75 10+ £23.95 25+ £21.46

Add
Min: 1 Mult: 1
PT20
PT20 - Battery Guard, Low Voltage Disconnect, DC, 20 Amp, 155 mm x 30 mm x 15 mm

2357932

ALFATRONIX - Battery Guard, Low Voltage Disconnect, DC, 20 Amp, 155 mm x 30 mm x 15 mm

LOW VOLTAGE DISCONNECT, DC, 20AMP; Product Range:-; SVHC:No SVHC (17-Dec-2015)

39 in stock

+ Check Stock & Lead Times

3 in stock for next day delivery (Liege stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

36 in stock for next day delivery (UK stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 02/07/18

Each

1+ £46.69 5+ £35.48 10+ £33.00 25+ £27.83

Add
Min: 1 Mult: 1