Aim-TTI Logo

Aim-TTI PSA Series II Spectrum Analyser

PSA Series II handheld RF spectrum analyzers available in 1.3GHz and 2.7GHz. Fitting perfectly into the hand weighing only 560 grms and just 9.2cm wide.

  • 1-1300MHz or 2700MHz frequency range
  • Genuinely Handheld Device
  • Data logs for peak values & full traces
  • USB port for direct connection to your PC
  • Up to 8 Hour continuous battery life
PSA Series II Spectrum Analyser

Product Description

The PSA Series II RF Spectrum Analyser a genuinely Handheld device. A typical hand-held spectrum analyzer is 26cm x 17cm and over 2kg in weight, by comparison the PSA Series II is 19cm x 9.2cm and less than 0.6kg. Equally at home on a bench or in the field this rugged spectrum analyser had both touch-screen and hard-key control.

Its backlit colour 4.3” TFT display hosts a clear and intuitive user interface making tracking of multiple traces, markers and limit lines easy. Plus with nearly 2GB internal memory you can store thousands of waveforms, instrument set-ups or complete screen images. With the Series II USB port memory can easily be extended with the use of a handy flash drive or connect direct to your PC for easily file transfer and analysis.

Available in 1.3GHz and 2.7GHz versions the PSA1302 has a frequency range of 1MHz to 1300MHz whilst the PSA2702 operates up to 2700MHz. Dynamic range is 80dB with a noise floor approaching -100dBm. Resolution bandwidth is selectable down to 15kHz. Sweep modes include continuous, single, peak hold and sweep average. A zero span mode with AM or FM audio demodulation is also provided using a built-in speaker.

Packed with a Li-ion rechargeable battery the PSA Series II provides up to 8 hours of continuous operation but if powered down to conserve energy can be powered up with all data retained within 2 seconds. Using an AC adaptor the Series II is easily set up for continuous bench operation or fully recharged in less than 3 hours.

"The PSA-S2 builds upon the success of the previous PSA-T series in offering a lightweight and truly handheld instrument that incorporates an extensive feature set. An improved user interface is combined with many new hardware and software features and a ruggedized casing"
Mark Edwards, Sales Direct at Aim-TTi

Genuinely Handheld Instrument

Sufficiently small and lightweight to fit comfortably into the hand - unlike most other handheld spectrum analyzers.

Long Battery Life

The PSA Series II operates from a Li-ion rechargeable battery that can provide more than eight hours of continuous operation. Returns to full operation within 2 seconds to being switched on and can be fully recharged within 3 hours.

Trigger and Logging Features

With nearly 2GB of internal memory, the PSA Series II can store thousands of waveforms, instrument set-ups, or complete screen images. With option UO1 installed, it can also log tens of thousands of results and make use of compensation tables and limit patterns.

Product Series
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
PSA2702USC
PSA2702USC - Spectrum Analyser, Handheld, PSA II Series, 1MHz to 2.7GHz, 192 mm, 92 mm

2291499

AIM-TTI INSTRUMENTS - Spectrum Analyser, Handheld, PSA II Series, 1MHz to 2.7GHz, 192 mm, 92 mm

ANALYSER, SPECTRUM, 1.3MHZ TO 2.7GHZ; Spectrum Analyzer Type:Handheld; Product Range:PSA II Series; Test Frequency Range:1MHz to 2.7GHz; Sensitivity dBm:-; External Height:192mm; External Width:92mm; External Depth:49mm; Weight:560g; Warranty:3 Years; Pl

7 in stock

+ Check Stock & Lead Times

7 in stock for next day delivery (UK stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 16/07/18

Each

1+ £1,167.00

Add
Min: 1 Mult: 1
PSA1302USC
PSA1302USC - Spectrum Analyser, Handheld, PSA II Series, 1MHz to 1.3GHz, 192 mm, 92 mm

2291498

AIM-TTI INSTRUMENTS - Spectrum Analyser, Handheld, PSA II Series, 1MHz to 1.3GHz, 192 mm, 92 mm

ANALYSER, SPECTRUM, 1.3MHZ TO 1.3GHZ; Spectrum Analyzer Type:Handheld; Product Range:PSA II Series; Test Frequency Range:1MHz to 1.3GHz; Sensitivity dBm:-; External Height:192mm; External Width:92mm; External Depth:49mm; Weight:560g; Warranty:3 Years; Pl

1 in stock

+ Check Stock & Lead Times

1 in stock for next day delivery (UK stock): Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

More stock available week commencing 16/07/18

Each

1+ £1,008.00

Add
Min: 1 Mult: 1
PSA2702
PSA2702 - Spectrum Analyser, Handheld, PSA II Series, 1MHz to 2.7GHz, 192 mm, 92 mm

2291497

AIM-TTI INSTRUMENTS - Spectrum Analyser, Handheld, PSA II Series, 1MHz to 2.7GHz, 192 mm, 92 mm

ANALYSER, SPECTRUM, 1.3MHZ TO 2.7GHZ; Spectrum Analyzer Type:Handheld; Product Range:PSA II Series; Test Frequency Range:1MHz to 2.7GHz; Sensitivity dBm:-; External Height:192mm; External Width:92mm; External Depth:49mm; Weight:560g; Warranty:3 Years; Pl

Awaiting Delivery (Available for backorder to lead times shown)

+ Check Stock & Lead Times
  • 4 will be available for delivery on 10-Jun-2018
  • 2 will be available for delivery on 18-Jun-2018
  • More stock available week commencing 16/07/18 Contact me when back in stock

    Each

    1+ £1,056.00

    Add
    Min: 1 Mult: 1
    PSA1302
    PSA1302 - Spectrum Analyser, Handheld, PSA II Series, 1MHz to 1.3GHz, 192 mm, 92 mm

    2291495

    AIM-TTI INSTRUMENTS - Spectrum Analyser, Handheld, PSA II Series, 1MHz to 1.3GHz, 192 mm, 92 mm

    ANALYSER, SPECTRUM, 1.3MHZ TO 1.3GHZ; Spectrum Analyzer Type:Handheld; Product Range:PSA II Series; Test Frequency Range:1MHz to 1.3GHz; Sensitivity dBm:-; External Height:192mm; External Width:92mm; External Depth:49mm; Weight:560g; Warranty:3 Years; Pl

    Awaiting Delivery (Available for backorder to lead times shown)

    + Check Stock & Lead Times
    More stock available week commencing 16/07/18 Contact me when back in stock

    Each

    1+ £844.00

    Add
    Min: 1 Mult: 1

    Related products
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
    PSA-U01
    PSA-U01 - License Key, Firmware Upgrade, AIM-TTI PSA Series II RF Spectrum Analyzers

    2291500

    AIM-TTI INSTRUMENTS - License Key, Firmware Upgrade, AIM-TTI PSA Series II RF Spectrum Analyzers

    SOFTWARE UPGRADE, PSA S2; Accessory Type:Firmware Upgrade; For Use With:AIM-TTI PSA Series II RF Spectrum Analyzers; Product Range:-; SVHC:No SVHC (15-Jan-2018); Licence Type:Full; Manufacturers Warranty:3

    Awaiting Delivery (Available for backorder to lead times shown)

    + Check Stock & Lead Times
    More stock available week commencing 16/07/18 Contact me when back in stock

    Each

    1+ £104.00

    Add
    Min: 1 Mult: 1
    PSA2-SC
    PSA2-SC - Test Accessory, Carrying Case, Black, AIM-TTI PSA Series II RF Spectrum Analyzers

    2291501

    AIM-TTI INSTRUMENTS - Test Accessory, Carrying Case, Black, AIM-TTI PSA Series II RF Spectrum Analyzers

    CASE, SOFT, TRANSIT, PSA S2; Case Type:Carrying Case; Case Colour:Black; For Use With:AIM-TTI PSA Series II RF Spectrum Analyzers; Product Range:-; SVHC:No SVHC (15-Jan-2018); Accessory Type:Soft Carrying Case; Manufacturers Warranty:3

    Awaiting Delivery (Available for backorder to lead times shown)

    + Check Stock & Lead Times
    More stock available week commencing 16/07/18 Contact me when back in stock

    Each

    1+ £53.00

    Add
    Min: 1 Mult: 1