Low

ADDA  AA1281HS-AW  AXIAL FAN, 120MM, 115VAC, 250mA

ADDA AA1281HS-AW
Manufacturer:
ADDA ADDA
Manufacturer Part No:
AA1281HS-AW
Order Code:
1735899
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Supply Voltage:
115V
Current Type:
AC
Fan Frame Size:
120mm
External Depth:
38mm
Noise Rating:
44.5dBA
Flow Rate - Imperial:
97cu.ft/min
Flow Rate - Metric:
2.75m³/min
Bearing Type:
Sleeve
Power Connection Type:
2 Lead Wires
Current Rating:
240mA
Product Range:
AA12038 Series
IP Rating:
-
Power Rating:
19.6
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

Tariff No:
0
Weight (kg):
.530703

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.