2014/10/21

Spotted an Error? Print Page Share this page

LEGRAND - 50355 - ADAPTOR, GERMAN-FRENCH

LEGRAND50355
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
LEGRAND
Order Code:
394233
Manufacturer Part No:
50355
Product Information
  • ADAPTOR, GERMAN-FRENCH
  • Series: -
  • Gender: -
  • Current Rating: 16A
  • SVHC: No SVHC (16-Dec-2013)
  • No. of Outlets: 1
  • Voltage Rating V AC: 230VAC
Find Similar Products grouped by common attributes

Availability

Availability: No Longer Manufactured

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: N/A

  1. This product cannot be ordered
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(LEGRAND) OR (Power Entry Connectors) OR (50355)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

FREE DELIVERY on all UK orders over £20 ex. VAT

Farnell element14 offers fast same day despatch, normally delivered to you the next working day.

Orders under £20

A small handling charge of £3.95 will be applied to all orders under £20

Goods under 5kg

Goods under 5kg may be despatched Royal Mail 1st Class (RM 24), for Next Day Delivery*

*If you would like to specifically request UPS standard delivery (irrespective of goods weight) we reserve the right to charge £2.99.

Goods over 5kg

Goods over 5kg will be delivered by UPS Standard Next Day Delivery

US Stock

If you choose to order a product from our US warehouse, delivery is:

  • 2 - 3 working days (in stock products)
  • £15.95 charge per order – covering duty and airfreight regardless of the number of items
  • No minimum order value or quantity

NEED IT TOMORROW?
Order by 8pm

(4:30pm for rereeling)

Order by 8pm (4.30pm for re-reeled items) for FREE same day despatch

Need a guaranteed delivery time?

View our range of competitively priced guaranteed UPS* express delivery services:

  • Weekdays before 5.00pm – FREE
  • Weekdays pre 9.00am – £19.50
  • Weekdays pre 10.30am – £12.50
  • Weekdays pre 12 noon – £9.50
  • Saturday pre 12 noon – £15.50

*Due to the additional UK Government aviation security measures, a small proportion of deliveries from our secondary warehouse in Liege may be subject to a 24 hour delay.

Same day delivery

Same day delivery is also available. Please call 08447 111 111 for current pricing.

US Stock

If you choose to order a product from our US warehouse, delivery is:

  • 2 – 3 working days (in stock products)
  • £15.95 charge per order – covering duty and airfreight regardless of the number of items
  • No minimum order value or quantity

LIVE Tech Chat 24/5
Hi, how may I help you?

Instant Help

Need help placing an order, want to speak to a sales representatitive or looking for advice from specialist engineers on the latest and specialist technologies.

CHAT NOW

HASSLE-FREE 21 day returns
Fast industry leading refunds

Our returns policy is industry leading.

Our customers usually receive a refund for their goods within 2 days of receipt of the goods to us.

Click here to find out more
   

Feedback Survey

When you are done with your visit to our site, please fill out our feedback survey.

Start the Survey Now! no thanks[x]
powered independently by Qualtrics