Low

ADAFRUIT INDUSTRIES  1260  For Use With:Adafruit Flora MCU Wearable

ADAFRUIT INDUSTRIES 1260
Technical Data Sheet (1.09MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Silicon Manufacturer:
Core Architecture:
Core Sub-Architecture:
Silicon Core Number:
Silicon Family Name:
For Use With:
Adafruit Flora MCU Wearable Platform
Kit Contents:
Product Range:
Features:
Tiny Smart Pixels, Ultra Bright LEDs, 800kHz Speed Protocol, Chainable design
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
84733020
Weight (kg):
0

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.