Low

ASE-20.000MHZ-LR-T - 

OSCILLATOR, 20MHZ, 3.2 X 2.5MM, CMOS

ASE-20.000MHZ-LR-T - OSCILLATOR, 20MHZ, 3.2 X 2.5MM, CMOS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ABRACON ABRACON
Manufacturer Part No:
ASE-20.000MHZ-LR-T
Order Code:
2410105
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
20MHz
:
25ppm
:
SMD, 3.2mm x 2.5mm
:
3.3V
:
ASE Series
:
-40°C
:
85°C
:
CMOS
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
721 in stock

Each (Supplied on Cut Tape)

1+ £1.68 10+ £1.62 50+ £1.58 100+ £1.35

Related Searches

 

1,000 In stock

US Stock

Delivery Charge: £15.95 once per order.

3 business days delivery for in stock items

Non-Cancellable / Non Returnable

 
Check stock and lead times
More stock available week commencing 02/07/18
£1.79 £ 1.79
Price for:
Each (Supplied on Full Reel)
Multiple: 1000 Minimum: 1000
Quantity Price
1000 + £1.79
2000 + £1.49
4000 + £1.33
6000 + £1.23
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.